There are no models available for this part yet.
Overview of SMBJ7.5CA by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMBJ7.5CA by Diodes Incorporated
Part Data Attributes for SMBJ7.5CA by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SMB, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE SMB
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
9.58 V
|
Breakdown Voltage-Min
|
8.33 V
|
Breakdown Voltage-Nom
|
8.77 V
|
Clamping Voltage-Max
|
12.9 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
7.5 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SMBJ7.5CA
This table gives cross-reference parts and alternative options found for SMBJ7.5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ7.5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ7.5CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ7.5CA vs SMBJ7.5CAHM3/I |
SMBJ8.0CA | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Daco Semiconductor Co Ltd | SMBJ7.5CA vs SMBJ8.0CA |
SMBJ7.5CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ7.5CA vs SMBJ7.5CAHM3/H |
SMBJ7.5CA | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fairchild Semiconductor Corporation | SMBJ7.5CA vs SMBJ7.5CA |
SMBJ7.5CA | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional | FCI Semiconductor | SMBJ7.5CA vs SMBJ7.5CA |
SMBJ7.5CA | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | SMBJ7.5CA vs SMBJ7.5CA |
MXLSMBJ8.0CA | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ7.5CA vs MXLSMBJ8.0CA |
SMBJ7.5CA | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional | PRO-AN Electronic Co Ltd | SMBJ7.5CA vs SMBJ7.5CA |
P6SMB9.1CAHR4 | Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ7.5CA vs P6SMB9.1CAHR4 |
SMBJ8.0CA | Trans Voltage Suppressor Diode, 8V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | SMBJ7.5CA vs SMBJ8.0CA |