Part Details for SMBJ7.5C by International Semiconductor Inc
Overview of SMBJ7.5C by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ7.5C
SMBJ7.5C CAD Models
SMBJ7.5C Part Data Attributes
|
SMBJ7.5C
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ7.5C
International Semiconductor Inc
Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 9.27 V | |
Clamping Voltage-Max | 14.3 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 7.5 V | |
Surface Mount | YES |
Alternate Parts for SMBJ7.5C
This table gives cross-reference parts and alternative options found for SMBJ7.5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ7.5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ7.5CAR5G | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ7.5C vs SMBJ7.5CAR5G |
SMBJ8.0CR4 | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ7.5C vs SMBJ8.0CR4 |
SMBJ7.5CAE3/TR | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ7.5C vs SMBJ7.5CAE3/TR |
SMBJ8.0CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ7.5C vs SMBJ8.0CA/TR13 |
SMBJ8.0CA-HR | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Littelfuse Inc | SMBJ7.5C vs SMBJ8.0CA-HR |
SMBJ7.5C | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional, | Pulse Electronics Corporation | SMBJ7.5C vs SMBJ7.5C |
SMBJ7.5C | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | World Products Inc | SMBJ7.5C vs SMBJ7.5C |
SMBJ7.5C-E3/52 | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional, | Vishay Intertechnologies | SMBJ7.5C vs SMBJ7.5C-E3/52 |
SMBJ8.0C-E3/52 | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Semiconductors | SMBJ7.5C vs SMBJ8.0C-E3/52 |
SMBJ7.5C | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | SMBJ7.5C vs SMBJ7.5C |