There are no models available for this part yet.
Overview of SMBJ7.0CA/TR13 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMBJ7.0CA/TR13 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ8039
|
Newark | Tvs Diode, Bidir, 7V, 600W, Do-214Aa-2 Rohs Compliant: Yes |Yageo SMBJ7.0CA/TR13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2920 |
|
$0.1560 / $0.4300 | Buy Now | |
DISTI #
13-SMBJ7.0CA/TR13CT-ND
|
DigiKey | TVS DIODE 7VWM 12VC DO214AA Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0503 / $0.4400 | Buy Now | |
DISTI #
SMBJ7.0CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 7V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ7.0CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 25 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-SMBJ7.0CA/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMBJ DO-214AA 7V 12V RoHS: Compliant | 0 |
|
$0.0520 / $0.4400 | Order Now | |
DISTI #
SMBJ7.0CA/TR13
|
TTI | ESD Suppressors / TVS Diodes SMBJ DO-214AA 7V 12V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0490 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 600W 7V DO214AA (SMB) SMT | 0 |
|
$0.0741 / $0.0904 | RFQ |
CAD Models for SMBJ7.0CA/TR13 by YAGEO Corporation
Part Data Attributes for SMBJ7.0CA/TR13 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
25 Weeks, 2 Days
|
Date Of Intro
|
2019-04-29
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED
|
Breakdown Voltage-Max
|
8.6 V
|
Breakdown Voltage-Min
|
7.78 V
|
Breakdown Voltage-Nom
|
8.19 V
|
Clamping Voltage-Max
|
12 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Reference Standard
|
UL CERTIFIED
|
Rep Pk Reverse Voltage-Max
|
7 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for SMBJ7.0CA/TR13
This table gives cross-reference parts and alternative options found for SMBJ7.0CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ7.0CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ7.0CA/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ7.0CA/TR13 vs SMBJ7.0CA/TR7 |
P6SMBJ7.0CA | Trans Voltage Suppressor Diode, | Hitano Enterprise Corp | SMBJ7.0CA/TR13 vs P6SMBJ7.0CA |
SMBJ7.0CA | Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Shenzhen Socay Electronics Corp Ltd | SMBJ7.0CA/TR13 vs SMBJ7.0CA |
SMBJ7.0CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ7.0CA/TR13 vs SMBJ7.0CA |