Part Details for SMBJ64CA-C by Secos Corporation
Overview of SMBJ64CA-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ64CA-C
SMBJ64CA-C CAD Models
SMBJ64CA-C Part Data Attributes
|
SMBJ64CA-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ64CA-C
Secos Corporation
Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 81.8 V | |
Breakdown Voltage-Min | 71.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 64 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMBJ64CA-C
This table gives cross-reference parts and alternative options found for SMBJ64CA-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ64CA-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ64CAHM4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ64CA-C vs SMBJ64CAHM4G |
SMBJ64C | Daco Semiconductor Co Ltd | Check for Price | Transient Suppressor | SMBJ64CA-C vs SMBJ64C |
SMBJ64CA | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ64CA-C vs SMBJ64CA |
SMBJ64CA | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional | SMBJ64CA-C vs SMBJ64CA |
SMBJ64CA | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ64CA-C vs SMBJ64CA |
SMBJ64CA | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional | SMBJ64CA-C vs SMBJ64CA |
SMBJ64CA | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ64CA-C vs SMBJ64CA |
SMBJ64CA | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | SMBJ64CA-C vs SMBJ64CA |
SMBJ64CA | SPC Multicomp | Check for Price | Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional | SMBJ64CA-C vs SMBJ64CA |
SMBJ64CA | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional, | SMBJ64CA-C vs SMBJ64CA |