Part Details for SMBJ64A-M3/5B by Vishay Intertechnologies
Overview of SMBJ64A-M3/5B by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ64A-M3/5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T2698
|
Newark | 600W,64V 5%,unidir, smb Tvs |Vishay SMBJ64A-M3/5B RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1810 | Buy Now |
DISTI #
SMBJ64A-M3/5B
|
Avnet Americas | 600W,64V 5%,UNIDIR,SMB TVS (Alt: SMBJ64A-M3/5B) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1235 / $0.1313 | Buy Now |
DISTI #
78-SMBJ64A-M35B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 64V 1000W UniDir TransZorb 5% Tol RoHS: Compliant | 0 |
|
$0.1310 | Order Now |
DISTI #
SMBJ64A-M3/5B
|
TTI | ESD Protection Diodes / TVS Diodes 64V 1000W UniDir TransZorb 5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 9600 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.1310 / $0.1340 | Buy Now |
Part Details for SMBJ64A-M3/5B
SMBJ64A-M3/5B CAD Models
SMBJ64A-M3/5B Part Data Attributes
|
SMBJ64A-M3/5B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ64A-M3/5B
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 78.6 V | |
Breakdown Voltage-Min | 71.1 V | |
Breakdown Voltage-Nom | 74.85 V | |
Clamping Voltage-Max | 103 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 64 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 64 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ64A-M3/5B
This table gives cross-reference parts and alternative options found for SMBJ64A-M3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ64A-M3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ64A | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 71.1V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 64V; VBR Min (V): 86.7V; VBR Max (V): 106V; IR Max (uA): 5uA; VC Max (V): 103V; Package: SMB | SMBJ64A-M3/5B vs SMBJ64A |
SMBJ64A-M3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | SMBJ64A-M3/5B vs SMBJ64A-M3/5B |
SMBJ64E3/TR7 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ64A-M3/5B vs SMBJ64E3/TR7 |
SMBJ64A | SynSemi Inc | Check for Price | Transient Suppressor, | SMBJ64A-M3/5B vs SMBJ64A |
SMBJ64 | Silicon Standard Corp | Check for Price | Transient Suppressor | SMBJ64A-M3/5B vs SMBJ64 |
SMBJ64A | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 64V V(RWM), Unidirectional | SMBJ64A-M3/5B vs SMBJ64A |
SMBJ64TRE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 64V V(RWM), Unidirectional, | SMBJ64A-M3/5B vs SMBJ64TRE3 |
SMBJ64 | Uniohm Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ64A-M3/5B vs SMBJ64 |
SMBJ64 | Daco Semiconductor Co Ltd | Check for Price | Transient Suppressor | SMBJ64A-M3/5B vs SMBJ64 |
SMBJ64 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ64A-M3/5B vs SMBJ64 |