Part Details for SMBJ60D-M3/H by Vishay Intertechnologies
Overview of SMBJ60D-M3/H by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ60D-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2590
|
Newark | 600W,60V,3.5%,unidir, smb Tvs |Vishay SMBJ60D-M3/H RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1170 | Buy Now |
DISTI #
SMBJ60D-M3/H
|
Avnet Americas | 600W,60V,3.5%,UNIDIR,SMB TVS - Tape and Reel (Alt: SMBJ60D-M3/H) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 7500 |
|
$0.0652 / $0.0699 | Buy Now |
DISTI #
78-SMBJ60DM3_H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 60V 600W UniDir TransZorb 3.5% Tol RoHS: Compliant | 5414 |
|
$0.0730 / $0.3400 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 60V 600W UniDir TransZorb 3.5% Tol RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0506 / $0.0603 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 60V 600W UniDir TransZorb 3.5% Tol RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.0506 / $0.0603 | Buy Now |
DISTI #
71210190
|
Verical | TVS Diode Single Uni-Dir 60V 600W 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Date Code: 2338 | Americas - 7500 |
|
$0.0516 / $0.0525 | Buy Now |
DISTI #
SMBJ60D-M3/H
|
TTI | ESD Protection Diodes / TVS Diodes 60V 600W UniDir TransZorb 3.5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.0540 | Buy Now |
DISTI #
SMBJ60D-M3/H
|
TME | Diode: TVS, 600W, 67.7V, 6.28A, unidirectional, SMB, reel,tape, SMBJ Min Qty: 5 | 0 |
|
$0.0770 / $0.2490 | RFQ |
DISTI #
C1S803607122047
|
Chip1Stop | Other semiconductors RoHS: Compliant | 7500 |
|
$0.0791 | Buy Now |
DISTI #
SMBJ60D-M3/H
|
EBV Elektronik | Diode TVS Single Uni-Dir 6V 600W 2-Pin DO-214AA Plastic T/R (Alt: SMBJ60D-M3/H) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMBJ60D-M3/H
SMBJ60D-M3/H CAD Models
SMBJ60D-M3/H Part Data Attributes
|
SMBJ60D-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ60D-M3/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 72.7 V | |
Breakdown Voltage-Min | 67.7 V | |
Breakdown Voltage-Nom | 70.2 V | |
Clamping Voltage-Max | 95.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ60D-M3/H
This table gives cross-reference parts and alternative options found for SMBJ60D-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ60D-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ60AHM3_B/I | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ60D-M3/H vs SMBJ60AHM3_B/I |
SMBJ60A-M3/5B | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ60D-M3/H vs SMBJ60A-M3/5B |
SMBJ60AE3/TR13 | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ60D-M3/H vs SMBJ60AE3/TR13 |
MASMBJ60A | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ60D-M3/H vs MASMBJ60A |
SMBJ60A-E3/5B | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ60D-M3/H vs SMBJ60A-E3/5B |
SMBJ60A-13-F | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Diodes Incorporated | SMBJ60D-M3/H vs SMBJ60A-13-F |
SMBJ60A-E3/52 | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ60D-M3/H vs SMBJ60A-E3/52 |
MSMBJ60A | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ60D-M3/H vs MSMBJ60A |
SMBJ60A-M3/52 | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ60D-M3/H vs SMBJ60A-M3/52 |
SMBJ60D-M3/I | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Vishay Intertechnologies | SMBJ60D-M3/H vs SMBJ60D-M3/I |