Datasheets
SMBJ60A by:

Trans Voltage Suppressor Diode,

Part Details for SMBJ60A by Thinking Electronic Industrial Co Ltd

Overview of SMBJ60A by Thinking Electronic Industrial Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMBJ60A

SMBJ60A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBJ60A Part Data Attributes

SMBJ60A Thinking Electronic Industrial Co Ltd
Buy Now Datasheet
Compare Parts:
SMBJ60A Thinking Electronic Industrial Co Ltd Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer THINKING ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for SMBJ60A

This table gives cross-reference parts and alternative options found for SMBJ60A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ60A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ60AHE3_B/I Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ60A vs SMBJ60AHE3_B/I
SMBJ60AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJ60A vs SMBJ60AHM3_A/I
SMBJ60A Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Secos Corporation SMBJ60A vs SMBJ60A
MSMBJ60AE3 Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ60A vs MSMBJ60AE3
1SMB60AT3G Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc SMBJ60A vs 1SMB60AT3G
SMBJ60A Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Pulse Electronics Corporation SMBJ60A vs SMBJ60A
P6SMBJ60A Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Promax-Johnton Electronic Corporation SMBJ60A vs P6SMBJ60A
SMBJ60A Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Shenzhen Socay Electronics Corp Ltd SMBJ60A vs SMBJ60A
SMBJ60A Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional, LRC Leshan Radio Co Ltd SMBJ60A vs SMBJ60A
SMBJ60AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJ60A vs SMBJ60AHE3_A/I
Part Number Description Manufacturer Compare
SMBJ60AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJ60A vs SMBJ60AHM3_A/H
SMBJ60AHM3_B/I Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ60A vs SMBJ60AHM3_B/I
SMBJ60A-M3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ60A vs SMBJ60A-M3/5B
SMBJ60A Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, International Semiconductor Inc SMBJ60A vs SMBJ60A
SMBJ60A Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Diodes Incorporated SMBJ60A vs SMBJ60A
MSMBJ60AE3 Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ60A vs MSMBJ60AE3
1SMB60AT3G Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc SMBJ60A vs 1SMB60AT3G
SMBJ60AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJ60A vs SMBJ60AHM3_A/I
SMBJ60AE3/TR13 Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ60A vs SMBJ60AE3/TR13
SMBJ60AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJ60A vs SMBJ60AHE3_A/I

SMBJ60A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ60A by Thinking Electronic Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ60A by Thinking Electronic Industrial Co Ltd

Select Manufacturer
Which Manufacturer of SMBJ60A would you like to use for your alert(s)?
  • Please alert me when SMBJ60A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ60A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ60A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ60A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ60A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ60A by Thinking Electronic Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: