Part Details for SMBJ6.5CA.TB by Semtech Corporation
Overview of SMBJ6.5CA.TB by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ6.5CA.TB
SMBJ6.5CA.TB CAD Models
SMBJ6.5CA.TB Part Data Attributes
|
SMBJ6.5CA.TB
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ6.5CA.TB
Semtech Corporation
Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 7.22 V | |
Clamping Voltage-Max | 11.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ6.5CA.TB
This table gives cross-reference parts and alternative options found for SMBJ6.5CA.TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ6.5CA.TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ6.5CE3 | Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ6.5CA.TB vs SMBJ6.5CE3 |
SMBJ6.5C/TR7 | Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ6.5CA.TB vs SMBJ6.5C/TR7 |
SMBJ6.5CR4 | Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ6.5CA.TB vs SMBJ6.5CR4 |
SMBJ6.5CA/TR | Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ6.5CA.TB vs SMBJ6.5CA/TR |
SMBJ6.5C-E3/5B | Trans Voltage Suppressor Diode, 6.5V V(RWM), Bidirectional, | Vishay Intertechnologies | SMBJ6.5CA.TB vs SMBJ6.5C-E3/5B |
SMBJ6.5CHE3/52 | Trans Voltage Suppressor Diode, 6.5V V(RWM), Bidirectional, | Vishay Intertechnologies | SMBJ6.5CA.TB vs SMBJ6.5CHE3/52 |
SMBJ6.5CAE3/TR | Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ6.5CA.TB vs SMBJ6.5CAE3/TR |
P6SMB7.5CAHR5G | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ6.5CA.TB vs P6SMB7.5CAHR5G |
SMBJ6.5CA-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ6.5CA.TB vs SMBJ6.5CA-AT/TR7 |
SMBJ6.5CA/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ6.5CA.TB vs SMBJ6.5CA/TR7 |