Part Details for SMBJ5955BE3 by Microsemi Corporation
Overview of SMBJ5955BE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ5955BE3
SMBJ5955BE3 CAD Models
SMBJ5955BE3 Part Data Attributes
|
SMBJ5955BE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ5955BE3
Microsemi Corporation
Zener Diode, 180V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Voltage-Nom | 180 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.1 mA |
Alternate Parts for SMBJ5955BE3
This table gives cross-reference parts and alternative options found for SMBJ5955BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5955BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5955B-TP | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SMBJ5955BE3 vs SMBJ5955B-TP |
SMBJ5955B | Zener Diode, 180V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | SMBJ5955BE3 vs SMBJ5955B |
SMBJ5955B | Zener Diode, 180V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5955BE3 vs SMBJ5955B |
SMBJ5955BE3TR | Zener Diode, 180V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5955BE3 vs SMBJ5955BE3TR |
SMBJ5955B | Zener Diode | Suzhou Good-Ark Electronics Co Ltd | SMBJ5955BE3 vs SMBJ5955B |
SMBJ5955BHE3-TP | Zener Diode, | Micro Commercial Components | SMBJ5955BE3 vs SMBJ5955BHE3-TP |
SMBJ5955B | Zener Diode, 180V V(Z), 5%, 1.5W, | Jinan Gude Electronic Device Co Ltd | SMBJ5955BE3 vs SMBJ5955B |
SMBJ5955B-TP-HF | Zener Diode, 180V V(Z), 5%, 1.5W, | Micro Commercial Components | SMBJ5955BE3 vs SMBJ5955B-TP-HF |
SMBJ5955B-TPS01 | Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, GLASS, HSMB, 2 PIN | Micro Commercial Components | SMBJ5955BE3 vs SMBJ5955B-TPS01 |
SMBJ5955BTR | Zener Diode, 180V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5955BE3 vs SMBJ5955BTR |