There are no models available for this part yet.
Overview of SMBJ5949B by JGD Semiconductors Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMBJ5949B by JGD Semiconductors Co Ltd
Part Data Attributes for SMBJ5949B by JGD Semiconductors Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JGD SEMICONDUCTORS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
250 Ω
|
Number of Elements
|
1
|
Operating Temperature-Max
|
200 °C
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Reference Voltage-Nom
|
100 V
|
Surface Mount
|
YES
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
3.7 mA
|
Alternate Parts for SMBJ5949B
This table gives cross-reference parts and alternative options found for SMBJ5949B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5949B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5949B | Zener Diode, 100V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA | Microchip Technology Inc | SMBJ5949B vs SMBJ5949B |
MQSMBJ5949BTR | Zener Diode, 100V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5949B vs MQSMBJ5949BTR |
MXSMBJ5949BE3TR | Zener Diode, 100V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5949B vs MXSMBJ5949BE3TR |
MVHSMBJ5949BE3 | Zener Diode, 100V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5949B vs MVHSMBJ5949BE3 |
SMBJ5949BHE3-TP | Zener Diode, | Micro Commercial Components | SMBJ5949B vs SMBJ5949BHE3-TP |
MSPSMBJ5949BE3 | Zener Diode, 100V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5949B vs MSPSMBJ5949BE3 |
SMBJ5949B-TP-HF | Zener Diode, 100V V(Z), 5%, 1.5W, | Micro Commercial Components | SMBJ5949B vs SMBJ5949B-TP-HF |
MQSMBJ5949BE3TR | Zener Diode, 100V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5949B vs MQSMBJ5949BE3TR |
SMBJ5949B | Zener Diode, | Galaxy Semi-Conductor Co Ltd | SMBJ5949B vs SMBJ5949B |
MSPHSMBJ5949BTR | Zener Diode, 100V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5949B vs MSPHSMBJ5949BTR |