Part Details for SMBJ5945D by Jinan Gude Electronic Device Co Ltd
Overview of SMBJ5945D by Jinan Gude Electronic Device Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ5945D
SMBJ5945D CAD Models
SMBJ5945D Part Data Attributes
|
SMBJ5945D
Jinan Gude Electronic Device Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMBJ5945D
Jinan Gude Electronic Device Co Ltd
Zener Diode, 68V V(Z), 1%, 1.5W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JINAN GUDE ELECTRONIC DEVICE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 120 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 68 V | |
Surface Mount | YES | |
Voltage Tol-Max | 1% | |
Working Test Current | 5.5 mA |
Alternate Parts for SMBJ5945D
This table gives cross-reference parts and alternative options found for SMBJ5945D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5945D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5945DE3/TR13 | Zener Diode, 68V V(Z), 1%, 2W, | Microsemi Corporation | SMBJ5945D vs SMBJ5945DE3/TR13 |
SMBJ5945D | Zener Diode, 68V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5945D vs SMBJ5945D |
SMBJ5945DTR | Zener Diode, 68V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5945D vs SMBJ5945DTR |
SMBJ5945DE3TR | Zener Diode, 68V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5945D vs SMBJ5945DE3TR |