Part Details for SMBJ5932BE3/TR13 by Microsemi Corporation
Overview of SMBJ5932BE3/TR13 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ5932BE3/TR13
SMBJ5932BE3/TR13 CAD Models
SMBJ5932BE3/TR13 Part Data Attributes
|
SMBJ5932BE3/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ5932BE3/TR13
Microsemi Corporation
Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 18.7 mA |
Alternate Parts for SMBJ5932BE3/TR13
This table gives cross-reference parts and alternative options found for SMBJ5932BE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5932BE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ5932BHE3-TP | Micro Commercial Components | Check for Price | Zener Diode, | SMBJ5932BE3/TR13 vs SMBJ5932BHE3-TP |
SMBJ5932BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5932BE3/TR13 vs SMBJ5932BE3TR |
MXSMBJ5932BTR | Microsemi Corporation | Check for Price | Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5932BE3/TR13 vs MXSMBJ5932BTR |
MXHSMBJ5932BTR | Microsemi Corporation | Check for Price | Zener Diode, 20V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | SMBJ5932BE3/TR13 vs MXHSMBJ5932BTR |
MXSMBJ5932BE3 | Microsemi Corporation | Check for Price | Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5932BE3/TR13 vs MXSMBJ5932BE3 |
MSPSMBJ5932BTR | Microsemi Corporation | Check for Price | Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5932BE3/TR13 vs MSPSMBJ5932BTR |
MQHSMBJ5932BE3 | Microsemi Corporation | Check for Price | Zener Diode, 20V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ5932BE3/TR13 vs MQHSMBJ5932BE3 |
SMBJ5932B | Galaxy Microelectronics | Check for Price | Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 20; P Max (mW): 3000; Package: SMB; Pin: Z1 | SMBJ5932BE3/TR13 vs SMBJ5932B |
SMBJ5932B | JGD Semiconductors Co Ltd | Check for Price | Zener Diode, 20V V(Z), 5%, 1.5W, | SMBJ5932BE3/TR13 vs SMBJ5932B |
MVSMBJ5932BTR | Microsemi Corporation | Check for Price | Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5932BE3/TR13 vs MVSMBJ5932BTR |