Part Details for SMBJ5931BE3/TR13 by Microsemi Corporation
Overview of SMBJ5931BE3/TR13 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Part Details for SMBJ5931BE3/TR13
SMBJ5931BE3/TR13 CAD Models
SMBJ5931BE3/TR13 Part Data Attributes
|
SMBJ5931BE3/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ5931BE3/TR13
Microsemi Corporation
Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 12 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20.8 mA |
Alternate Parts for SMBJ5931BE3/TR13
This table gives cross-reference parts and alternative options found for SMBJ5931BE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5931BE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL5931BE3 | Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | SMBJ5931BE3/TR13 vs MLL5931BE3 |
DL5931B-TP | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, GLASS, MELF-2 | Micro Commercial Components | SMBJ5931BE3/TR13 vs DL5931B-TP |
MLL5931B-1E3 | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | SMBJ5931BE3/TR13 vs MLL5931B-1E3 |
DL5931B | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, GLASS, MELF-2 | Micro Commercial Components | SMBJ5931BE3/TR13 vs DL5931B |
SMZJ3795B-E3/5B | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ5931BE3/TR13 vs SMZJ3795B-E3/5B |
MLL5931B | Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | SMBJ5931BE3/TR13 vs MLL5931B |
SMZJ3795A | Zener Diode, 18V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-214AA, | General Instrument Corp | SMBJ5931BE3/TR13 vs SMZJ3795A |
MLL5931B-1 | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | SMBJ5931BE3/TR13 vs MLL5931B-1 |