There are no models available for this part yet.
Overview of SMBJ5929B by Suzhou Good-Ark Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMBJ5929B by Suzhou Good-Ark Electronics Co Ltd
Part Data Attributes for SMBJ5929B by Suzhou Good-Ark Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOOD-ARK ELECTRONICS CO LTD
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Reference Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
25 mA
|
Alternate Parts for SMBJ5929B
This table gives cross-reference parts and alternative options found for SMBJ5929B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5929B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5929B-TP | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SMBJ5929B vs SMBJ5929B-TP |
SMBJ5929B/TR13 | Zener Diode, 15V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5929B vs SMBJ5929B/TR13 |
SMBJ5929BE3TR | Zener Diode, 15V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5929B vs SMBJ5929BE3TR |
SMBJ5929BE3/TR13 | Zener Diode, 15V V(Z), 5%, 2W | Microchip Technology Inc | SMBJ5929B vs SMBJ5929BE3/TR13 |
SMBJ5929B | Zener Diode, 15V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5929B vs SMBJ5929B |
SMBJ5929BHE3-TP | Zener Diode, | Micro Commercial Components | SMBJ5929B vs SMBJ5929BHE3-TP |
SMBJ5929BE3 | Zener Diode, 15V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5929B vs SMBJ5929BE3 |
SMBJ5929B | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SMBJ5929B vs SMBJ5929B |
SMBJ5929BTR | Zener Diode, 15V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5929B vs SMBJ5929BTR |
SMBJ5929B | Zener Diode, 15V V(Z), 5%, 1.5W, | Jinan Gude Electronic Device Co Ltd | SMBJ5929B vs SMBJ5929B |