There are no models available for this part yet.
Overview of SMBJ5924B by Jinan Gude Electronic Device Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for SMBJ5924B by Jinan Gude Electronic Device Co Ltd
Part Data Attributes for SMBJ5924B by Jinan Gude Electronic Device Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JINAN GUDE ELECTRONIC DEVICE CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
4 Ω
|
Number of Elements
|
1
|
Operating Temperature-Max
|
200 °C
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Reference Voltage-Nom
|
9.1 V
|
Surface Mount
|
YES
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
41.2 mA
|
Alternate Parts for SMBJ5924B
This table gives cross-reference parts and alternative options found for SMBJ5924B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5924B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5924BE3/TR13 | Zener Diode, 9.1V V(Z), 5%, 2W, | Microsemi Corporation | SMBJ5924B vs SMBJ5924BE3/TR13 |
SMBJ5924B | Zener Diode, 9.1V V(Z), 5%, 1.5W, | JGD Semiconductors Co Ltd | SMBJ5924B vs SMBJ5924B |
SMBJ5924B-TP | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SMBJ5924B vs SMBJ5924B-TP |
SMBJ5924B/TR13 | Zener Diode, 9.1V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5924B vs SMBJ5924B/TR13 |
SMBJ5924B-TP-HF | Zener Diode, 9.1V V(Z), 5%, 1.5W, | Micro Commercial Components | SMBJ5924B vs SMBJ5924B-TP-HF |
SMBJ5924B/TR13 | Zener Diode, 9.1V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA | Microchip Technology Inc | SMBJ5924B vs SMBJ5924B/TR13 |
SMBJ5924B | Zener Diode | Suzhou Good-Ark Electronics Co Ltd | SMBJ5924B vs SMBJ5924B |
SMBJ5924BE3TR | Zener Diode, 9.1V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5924B vs SMBJ5924BE3TR |
SMBJ5924BE3 | Zener Diode, 9.1V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5924B vs SMBJ5924BE3 |
SMBJ5924BE3/TR13 | Zener Diode, 9.1V V(Z), 5%, 2W | Microchip Technology Inc | SMBJ5924B vs SMBJ5924BE3/TR13 |