Part Details for SMBJ5923BE3/TR13 by Microsemi Corporation
Overview of SMBJ5923BE3/TR13 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ5923BE3/TR13
SMBJ5923BE3/TR13 CAD Models
SMBJ5923BE3/TR13 Part Data Attributes
|
SMBJ5923BE3/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ5923BE3/TR13
Microsemi Corporation
Zener Diode, 8.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3.5 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 45.7 mA |
Alternate Parts for SMBJ5923BE3/TR13
This table gives cross-reference parts and alternative options found for SMBJ5923BE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5923BE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMBJ5923B | Zener Diode, 8.2V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5923BE3/TR13 vs HSMBJ5923B |
SMBJ5923B | Zener Diode, 8.2V V(Z), 5%, 1.5W, | JGD Semiconductors Co Ltd | SMBJ5923BE3/TR13 vs SMBJ5923B |
SMBJ5923BE3TR | Zener Diode, 8.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5923BE3/TR13 vs SMBJ5923BE3TR |
SMBJ5923B | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SMBJ5923BE3/TR13 vs SMBJ5923B |
SMBJ5923B | Zener Diode, 8.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5923BE3/TR13 vs SMBJ5923B |
SMBJ5923BE3 | Zener Diode, 8.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA | Microchip Technology Inc | SMBJ5923BE3/TR13 vs SMBJ5923BE3 |
SMBJ5923BE3/TR13 | Zener Diode, 8.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA | Microchip Technology Inc | SMBJ5923BE3/TR13 vs SMBJ5923BE3/TR13 |
SMBJ5923B/TR13 | Zener Diode, 8.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA | Microchip Technology Inc | SMBJ5923BE3/TR13 vs SMBJ5923B/TR13 |
1SMB5923BT3 | 3.0 W Zener Diode Voltage Regulator, SMB, 2500-REEL | onsemi | SMBJ5923BE3/TR13 vs 1SMB5923BT3 |
HSMBJ5923BTRE3 | Zener Diode, 8.2V V(Z), 5%, 3W, | Microsemi Corporation | SMBJ5923BE3/TR13 vs HSMBJ5923BTRE3 |