Part Details for SMBJ5917BTR by Microsemi Corporation
Overview of SMBJ5917BTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ5917BTR
SMBJ5917BTR CAD Models
SMBJ5917BTR Part Data Attributes
|
SMBJ5917BTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ5917BTR
Microsemi Corporation
Zener Diode, 4.7V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tol-Max | 5% | |
Working Test Current | 79.8 mA |
Alternate Parts for SMBJ5917BTR
This table gives cross-reference parts and alternative options found for SMBJ5917BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5917BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5917B | Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 4.7; P Max (mW): 3000; Package: SMB; Pin: Z1 | Galaxy Microelectronics | SMBJ5917BTR vs SMBJ5917B |
MVSMBJ5917BE3 | Zener Diode, 4.7V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5917BTR vs MVSMBJ5917BE3 |
MVSMBJ5917B | Zener Diode, 4.7V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5917BTR vs MVSMBJ5917B |
SMBJ5917B | Zener Diode, 4.7V V(Z), 5%, 1.5W, | JGD Semiconductors Co Ltd | SMBJ5917BTR vs SMBJ5917B |
MQSMBJ5917BE3 | Zener Diode, 4.7V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5917BTR vs MQSMBJ5917BE3 |
SMBJ5917B-TP | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SMBJ5917BTR vs SMBJ5917B-TP |
MSPSMBJ5917BE3TR | Zener Diode, 4.7V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5917BTR vs MSPSMBJ5917BE3TR |
MVHSMBJ5917BTR | Zener Diode, 4.7V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5917BTR vs MVHSMBJ5917BTR |
MXHSMBJ5917B | Zener Diode, 4.7V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5917BTR vs MXHSMBJ5917B |
SMBJ5917BE3TR | Zener Diode, 4.7V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5917BTR vs SMBJ5917BE3TR |