There are no models available for this part yet.
Overview of SMBJ5917B-TP-HF by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMBJ5917B-TP-HF by Micro Commercial Components
Part Data Attributes for SMBJ5917B-TP-HF by Micro Commercial Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Reference Voltage-Nom
|
4.7 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
79.8 mA
|
Alternate Parts for SMBJ5917B-TP-HF
This table gives cross-reference parts and alternative options found for SMBJ5917B-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5917B-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5917B | Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 4.7; P Max (mW): 3000; Package: SMB; Pin: Z1 | Galaxy Microelectronics | SMBJ5917B-TP-HF vs SMBJ5917B |
MVSMBJ5917BE3 | Zener Diode, 4.7V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5917B-TP-HF vs MVSMBJ5917BE3 |
MVSMBJ5917B | Zener Diode, 4.7V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5917B-TP-HF vs MVSMBJ5917B |
SMBJ5917B | Zener Diode, 4.7V V(Z), 5%, 1.5W, | JGD Semiconductors Co Ltd | SMBJ5917B-TP-HF vs SMBJ5917B |
MQSMBJ5917BE3 | Zener Diode, 4.7V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5917B-TP-HF vs MQSMBJ5917BE3 |
SMBJ5917B-TP | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SMBJ5917B-TP-HF vs SMBJ5917B-TP |
MSPSMBJ5917BE3TR | Zener Diode, 4.7V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5917B-TP-HF vs MSPSMBJ5917BE3TR |
MVHSMBJ5917BTR | Zener Diode, 4.7V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5917B-TP-HF vs MVHSMBJ5917BTR |
MXHSMBJ5917B | Zener Diode, 4.7V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5917B-TP-HF vs MXHSMBJ5917B |
SMBJ5917BE3TR | Zener Diode, 4.7V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5917B-TP-HF vs SMBJ5917BE3TR |