There are no models available for this part yet.
Overview of SMBJ58P by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMBJ58P by Micro Commercial Components
Part Data Attributes for SMBJ58P by Micro Commercial Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS
|
Part Package Code
|
DO-214AA
|
Package Description
|
SMBJ, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
Alternate Parts for SMBJ58P
This table gives cross-reference parts and alternative options found for SMBJ58P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ58P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE68CARL | 600W, BIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | SMBJ58P vs P6KE68CARL |
SA5.0C | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SMBJ58P vs SA5.0C |
P6KE68CA-GT3 | Trans Voltage Suppressor Diode, 600W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SMBJ58P vs P6KE68CA-GT3 |
P6KE68 | Trans Voltage Suppressor Diode, 600W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SMBJ58P vs P6KE68 |
P4KE68A-GT3 | Trans Voltage Suppressor Diode, 400W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SMBJ58P vs P4KE68A-GT3 |
SA58A | Trans Voltage Suppressor Diode, 500W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SMBJ58P vs SA58A |
SA58 | Trans Voltage Suppressor Diode, 500W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SMBJ58P vs SA58 |
SA58A-G | Trans Voltage Suppressor Diode, 500W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SMBJ58P vs SA58A-G |
SA58A | 500W, UNIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | SMBJ58P vs SA58A |
SA58A | 500 Watt MiniMOSORB™ Transient Voltage Suppressor, 58 V, Unidirectional, AXIAL LEAD, 1000-BLKBX | onsemi | SMBJ58P vs SA58A |