Datasheets
SMBJ58A-7 by: Diodes Incorporated

Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN

Part Details for SMBJ58A-7 by Diodes Incorporated

Overview of SMBJ58A-7 by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMBJ58A-7

SMBJ58A-7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBJ58A-7 Part Data Attributes

SMBJ58A-7 Diodes Incorporated
Buy Now Datasheet
Compare Parts:
SMBJ58A-7 Diodes Incorporated Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer DIODES INC
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 74.6 V
Breakdown Voltage-Min 64.4 V
Clamping Voltage-Max 93.6 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 58 V
Reverse Current-Max 5 µA
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for SMBJ58A-7

This table gives cross-reference parts and alternative options found for SMBJ58A-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ58A-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ58AHE3-TP Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components SMBJ58A-7 vs SMBJ58AHE3-TP
SMBJ58AM4 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ58A-7 vs SMBJ58AM4
SMBJ58A/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation SMBJ58A-7 vs SMBJ58A/TR7
P6SMBJ58F 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, LEAD FREE, PLASTIC PACKAGE-2 World Products Inc SMBJ58A-7 vs P6SMBJ58F
SMBJ58AHR5G Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor SMBJ58A-7 vs SMBJ58AHR5G
SMBJ58T3 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Crydom Inc SMBJ58A-7 vs SMBJ58T3
SMBJ58-T Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Rectron Semiconductor SMBJ58A-7 vs SMBJ58-T
SMBJ58/TR13 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ58A-7 vs SMBJ58/TR13
SMBJ58HR4 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ58A-7 vs SMBJ58HR4
SMBJ58/TR7 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ58A-7 vs SMBJ58/TR7
Part Number Description Manufacturer Compare
SMBJ58.TB Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA Semtech Corporation SMBJ58A-7 vs SMBJ58.TB
SMBJ58/TR13 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ58A-7 vs SMBJ58/TR13
SMBJ58T1 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Crydom Inc SMBJ58A-7 vs SMBJ58T1
SMBJ58-TP-HF Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components SMBJ58A-7 vs SMBJ58-TP-HF
SMBJ58A.TB Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, Semtech Corporation SMBJ58A-7 vs SMBJ58A.TB
SMBJ58 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ58A-7 vs SMBJ58
SMBJ58.TF Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA Semtech Corporation SMBJ58A-7 vs SMBJ58.TF
SMBJ58 Trans Voltage Suppressor Diode, MERITEK Electronics Corporation SMBJ58A-7 vs SMBJ58
SMBJ58AHR4 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ58A-7 vs SMBJ58AHR4
SMBJ58 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ58A-7 vs SMBJ58

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ58A-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ58A-7 by Diodes Incorporated

  • Please alert me when SMBJ58A-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMBJ58A-7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ58A-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMBJ58A-7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ58A-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ58A-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: