Part Details for SMBJ54ATR by Microsemi Corporation
Overview of SMBJ54ATR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ54ATR
SMBJ54ATR CAD Models
SMBJ54ATR Part Data Attributes
|
SMBJ54ATR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ54ATR
Microsemi Corporation
600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH; 750 | |
Breakdown Voltage-Max | 66.3 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 63.15 V | |
Clamping Voltage-Max | 87.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for SMBJ54ATR
This table gives cross-reference parts and alternative options found for SMBJ54ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ54ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ54A | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 54V V(RWM), Unidirectional | SMBJ54ATR vs SMBJ54A |
SMBJ54A | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ54ATR vs SMBJ54A |
SMBJ54-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ54ATR vs SMBJ54-TP |
SMBJ54A | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | SMBJ54ATR vs SMBJ54A |
SMBJ54 | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 54V V(RWM), Unidirectional | SMBJ54ATR vs SMBJ54 |
SMBJ54HE3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 54V V(RWM), Unidirectional, | SMBJ54ATR vs SMBJ54HE3/5B |
SMBJ54-E3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 54V V(RWM), Unidirectional, | SMBJ54ATR vs SMBJ54-E3/5B |
SMBJ54A | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 54V V(RWM), Unidirectional | SMBJ54ATR vs SMBJ54A |
SMBJ54AR4 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ54ATR vs SMBJ54AR4 |
SMBJ54A | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | SMBJ54ATR vs SMBJ54A |