SMBJ5383B-TP
Micro Commercial Components
Description: Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN

Overview of SMBJ5383B-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ5383B-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # SMBJ5383B-TPMSCT-ND
DigiKey DIODE ZENER 150V 5W DO214AA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 810
In Stock
  • 1 $0.5400
  • 10 $0.3600
  • 100 $0.2442
  • 500 $0.1912
  • 1,000 $0.1736
  • 3,000 $0.1509
  • 6,000 $0.1394
  • 9,000 $0.1335
  • 15,000 $0.1268
  • 21,000 $0.1250
$0.1250 / $0.5400 Buy Now
DISTI # 833-SMBJ5383B-TP
Mouser Electronics Zener Diodes 5W ZENERS SMB RoHS: Compliant 3110
  • 1 $0.4400
  • 10 $0.3780
  • 100 $0.2630
  • 500 $0.2050
  • 1,000 $0.2010
  • 3,000 $0.1970
  • 6,000 $0.1910
  • 9,000 $0.1900
$0.1900 / $0.4400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks 0
  • 3,000 $0.2060
$0.2060 Buy Now

CAD Models for SMBJ5383B-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJ5383B-TP by Micro Commercial Components

SMBJ5383B-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
SMB, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
330 Ω
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Knee Impedance-Max
1500 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Voltage-Nom
150 V
Reverse Current-Max
0.0005 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
8 mA
Want to compare parts?
  1. SMBJ5383B-TP
    Micro Commercial Components
    Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for SMBJ5383B-TP

This table gives cross-reference parts and alternative options found for SMBJ5383B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5383B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ5383BHE3-TP Zener Diode, Micro Commercial Components SMBJ5383B-TP vs SMBJ5383BHE3-TP
MQSMBJ5383BTR Zener Diode, 150V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5383B-TP vs MQSMBJ5383BTR
MSPSMBJ5383BE3TR Zener Diode, 150V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5383B-TP vs MSPSMBJ5383BE3TR
MSPSMBJ5383B Zener Diode, 150V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5383B-TP vs MSPSMBJ5383B
SMBJ5383B-TP-HF Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Micro Commercial Components SMBJ5383B-TP vs SMBJ5383B-TP-HF
MSPSMBJ5383BTR Zener Diode, 150V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5383B-TP vs MSPSMBJ5383BTR
MXSMBJ5383BE3 Zener Diode, 150V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5383B-TP vs MXSMBJ5383BE3
MSPSMBJ5383BE3 Zener Diode, 150V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5383B-TP vs MSPSMBJ5383BE3
MXSMBJ5383BE3TR Zener Diode, 150V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5383B-TP vs MXSMBJ5383BE3TR
SMBJ5383BE3TR Zener Diode, 150V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5383B-TP vs SMBJ5383BE3TR
Part Number Description Manufacturer Compare
SMBJ5383BE3TR Zener Diode, 150V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5383B-TP vs SMBJ5383BE3TR
MVSMBG5383BTR Zener Diode, 150V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBJ5383B-TP vs MVSMBG5383BTR
SMBJ5383BE3 Zener Diode, 150V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5383B-TP vs SMBJ5383BE3
MQSMBJ5383BTR Zener Diode, 150V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5383B-TP vs MQSMBJ5383BTR
MSPSMBJ5383B Zener Diode, 150V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5383B-TP vs MSPSMBJ5383B
MSPSMBG5383B Zener Diode, 150V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBJ5383B-TP vs MSPSMBG5383B
MSPSMBJ5383BE3 Zener Diode, 150V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5383B-TP vs MSPSMBJ5383BE3
MVSMBG5383B Zener Diode, 150V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBJ5383B-TP vs MVSMBG5383B
MXSMBG5383BTR Zener Diode, 150V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMBJ5383B-TP vs MXSMBG5383BTR
SMBJ5383B Zener Diode, 150V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5383B-TP vs SMBJ5383B

Related Parts for SMBJ5383B-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ5383B-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ5383B-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMBJ5383B-TP would you like to use for your alert(s)?
  • Please alert me when SMBJ5383B-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ5383B-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ5383B-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ5383B-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ5383B-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ5383B-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: