Part Details for SMBJ5355BTRE3 by Microsemi Corporation
Overview of SMBJ5355BTRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ5355BTRE3
SMBJ5355BTRE3 CAD Models
SMBJ5355BTRE3 Part Data Attributes
|
SMBJ5355BTRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ5355BTRE3
Microsemi Corporation
Zener Diode, 18V V(Z), 5%, 5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 500 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 65 mA |
Alternate Parts for SMBJ5355BTRE3
This table gives cross-reference parts and alternative options found for SMBJ5355BTRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5355BTRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5355BE3TR | Zener Diode, 18V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5355BTRE3 vs SMBJ5355BE3TR |
MQSMBJ5355BTR | Zener Diode, 18V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5355BTRE3 vs MQSMBJ5355BTR |
MSPSMBJ5355BTR | Zener Diode, 18V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5355BTRE3 vs MSPSMBJ5355BTR |
MQSMBJ5355BE3 | Zener Diode, 18V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5355BTRE3 vs MQSMBJ5355BE3 |
MXSMBJ5355BTR | Zener Diode, 18V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5355BTRE3 vs MXSMBJ5355BTR |
MVSMBJ5355B | Zener Diode, 18V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5355BTRE3 vs MVSMBJ5355B |
MXSMBJ5355BE3 | Zener Diode, 18V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5355BTRE3 vs MXSMBJ5355BE3 |
SMBJ5355B | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | EIC Semiconductor Inc | SMBJ5355BTRE3 vs SMBJ5355B |
MSPSMBJ5355BE3TR | Zener Diode, 18V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5355BTRE3 vs MSPSMBJ5355BE3TR |
MXSMBJ5355BE3TR | Zener Diode, 18V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5355BTRE3 vs MXSMBJ5355BE3TR |