Part Details for SMBJ5354BTR by Microsemi Corporation
Overview of SMBJ5354BTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ5354BTR
SMBJ5354BTR CAD Models
SMBJ5354BTR Part Data Attributes
|
SMBJ5354BTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ5354BTR
Microsemi Corporation
Zener Diode, 17V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH; 750 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 17 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tol-Max | 5% | |
Working Test Current | 70 mA |
Alternate Parts for SMBJ5354BTR
This table gives cross-reference parts and alternative options found for SMBJ5354BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5354BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ5354BE3 | Microsemi Corporation | Check for Price | Zener Diode, 17V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5354BTR vs SMBJ5354BE3 |
MQSMBJ5354B | Microsemi Corporation | Check for Price | Zener Diode, 17V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5354BTR vs MQSMBJ5354B |
MQSMBJ5354BTR | Microsemi Corporation | Check for Price | Zener Diode, 17V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5354BTR vs MQSMBJ5354BTR |
MVSMBJ5354BTR | Microsemi Corporation | Check for Price | Zener Diode, 17V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5354BTR vs MVSMBJ5354BTR |
SMBJ5354BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 17V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5354BTR vs SMBJ5354BE3TR |
MXSMBJ5354BE3 | Microsemi Corporation | Check for Price | Zener Diode, 17V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5354BTR vs MXSMBJ5354BE3 |
MVSMBJ5354BE3 | Microsemi Corporation | Check for Price | Zener Diode, 17V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5354BTR vs MVSMBJ5354BE3 |
SMBJ5354B | Microsemi Corporation | Check for Price | Zener Diode, 17V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5354BTR vs SMBJ5354B |
MQSMBJ5354BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 17V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5354BTR vs MQSMBJ5354BE3TR |