Part Details for SMBJ5342CP by Micro Commercial Components
Overview of SMBJ5342CP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ5342CP
SMBJ5342CP CAD Models
SMBJ5342CP Part Data Attributes
|
SMBJ5342CP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ5342CP
Micro Commercial Components
DIODE 6.8 V, 5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, PLASTIC, SMB, 2 PIN, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown |