Part Details for SMBJ5340BE3/TR13 by Microchip Technology Inc
Overview of SMBJ5340BE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5340BE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ6674
|
Newark | Zener 5.0W, Vz = 6.0V, +/- 5% Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip SMBJ5340BE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7000 | Buy Now |
DISTI #
150-SMBJ5340BE3/TR13CT-ND
|
DigiKey | DIODE ZENER 6V 5W SMBJ Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8823 In Stock |
|
$0.7200 / $0.7900 | Buy Now |
DISTI #
SMBJ5340BE3/TR13
|
Avnet Americas | Diode Zener Single 6V 5% 5W 2-Pin SMBJ T/R - Tape and Reel (Alt: SMBJ5340BE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 / $0.7900 | Buy Now |
DISTI #
494-SMBJ5340BE3/TR13
|
Mouser Electronics | Zener Diodes Zener 5.0W, VZ = 6.0V, +/- 5% RoHS: Compliant | 4925 |
|
$0.7000 / $0.7900 | Buy Now |
DISTI #
V72:2272_09107386
|
Arrow Electronics | Zener Diode Single 6V 5% 1Ohm 5000mW 2-Pin SMB T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2209 Container: Cut Strips | Americas - 103 |
|
$0.7181 / $0.7259 | Buy Now |
DISTI #
SMBJ5340BE3/TR13
|
Microchip Technology Inc | Voltage Regulator _ SMBJ (DO-214AA), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6600 / $0.7900 | Buy Now |
|
Future Electronics | Zener Diodes Zener Voltage Regulator Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6850 | Buy Now |
|
Onlinecomponents.com | Zener 5.0W, Vz = 6.0V, +/- 5% Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip SMBJ5340BE3/TR13 RoHS: Compliant |
6000 In Stock |
|
$0.6630 / $0.7000 | Buy Now |
DISTI #
78439530
|
Verical | Zener Diode Single 6V 5% 1Ohm 5000mW 2-Pin SMB T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 6000 |
|
$0.8697 / $0.9100 | Buy Now |
DISTI #
66227992
|
Verical | Zener Diode Single 6V 5% 1Ohm 5000mW 2-Pin SMB T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2209 | Americas - 103 |
|
$0.7181 | Buy Now |
Part Details for SMBJ5340BE3/TR13
SMBJ5340BE3/TR13 CAD Models
SMBJ5340BE3/TR13 Part Data Attributes
|
SMBJ5340BE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ5340BE3/TR13
Microchip Technology Inc
Zener Diode, 6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Voltage-Nom | 6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 200 mA |
Alternate Parts for SMBJ5340BE3/TR13
This table gives cross-reference parts and alternative options found for SMBJ5340BE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5340BE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQSMBJ5340B | Zener Diode, 6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5340BE3/TR13 vs MQSMBJ5340B |
MVSMBJ5340BTR | Zener Diode, 6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5340BE3/TR13 vs MVSMBJ5340BTR |
SMBJ5340BE3/TR13 | Zener Diode, 6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5340BE3/TR13 vs SMBJ5340BE3/TR13 |
MSPSMBJ5340BE3 | Zener Diode, 6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5340BE3/TR13 vs MSPSMBJ5340BE3 |
MVSMBJ5340B | Zener Diode, 6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5340BE3/TR13 vs MVSMBJ5340B |
MSPSMBJ5340BE3TR | Zener Diode, 6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5340BE3/TR13 vs MSPSMBJ5340BE3TR |
MSPSMBJ5340B | Zener Diode, 6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5340BE3/TR13 vs MSPSMBJ5340B |
SMBJ5340B-TP | Zener Diode, 6V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SMBJ5340BE3/TR13 vs SMBJ5340B-TP |
MXSMBJ5340B | Zener Diode, 6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5340BE3/TR13 vs MXSMBJ5340B |
MXSMBJ5340BTR | Zener Diode, 6V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5340BE3/TR13 vs MXSMBJ5340BTR |