Part Details for SMBJ5338B by Micro Commercial Components
Overview of SMBJ5338B by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SMBJ5338B
SMBJ5338B CAD Models
SMBJ5338B Part Data Attributes:
|
SMBJ5338B
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ5338B
Micro Commercial Components
Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1.5 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 400 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 240 mA |
Alternate Parts for SMBJ5338B
This table gives cross-reference parts and alternative options found for SMBJ5338B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5338B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMC5338B-T3-LF | Zener Diode, | Won-Top Electronics Co Ltd | SMBJ5338B vs 1SMC5338B-T3-LF |
1SMC5338T/R7 | Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | SMBJ5338B vs 1SMC5338T/R7 |
1SMC5338B-T3 | Zener Diode, | Won-Top Electronics Co Ltd | SMBJ5338B vs 1SMC5338B-T3 |
1SMC5338 | Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | SMBJ5338B vs 1SMC5338 |
1SMC5338T/R13 | Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | SMBJ5338B vs 1SMC5338T/R13 |