Part Details for SMBJ51C by JGD Semiconductors Co Ltd
Overview of SMBJ51C by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ51C
SMBJ51C CAD Models
SMBJ51C Part Data Attributes
|
SMBJ51C
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMBJ51C
JGD Semiconductors Co Ltd
Trans Voltage Suppressor Diode, 51V V(RWM), Bidirectional,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 63 V | |
Clamping Voltage-Max | 91.1 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 51 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ51C
This table gives cross-reference parts and alternative options found for SMBJ51C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ51C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXSMBJ51CA/TR | Microchip Technology Inc | $27.5434 | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ51C vs MXSMBJ51CA/TR |
SMBJ51CA | Zowie Technology Corp | Check for Price | Transient Suppressor | SMBJ51C vs SMBJ51CA |
SMBJ51CA | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | SMBJ51C vs SMBJ51CA |
SMBJ51CA | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ51C vs SMBJ51CA |
SMBJ51CAHE3TRTB | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ51C vs SMBJ51CAHE3TRTB |
SMBJ51C | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 51V V(RWM), Bidirectional | SMBJ51C vs SMBJ51C |
SMBJ51C | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 51V V(RWM), Bidirectional | SMBJ51C vs SMBJ51C |
SMBJ51CA | Silicon Standard Corp | Check for Price | Transient Suppressor | SMBJ51C vs SMBJ51CA |
MASMBJ51CAE3 | Microchip Technology Inc | $5.8376 | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ51C vs MASMBJ51CAE3 |