Part Details for SMBJ5.0C by International Semiconductor Inc
Overview of SMBJ5.0C by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ5.0C
SMBJ5.0C CAD Models
SMBJ5.0C Part Data Attributes
|
SMBJ5.0C
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ5.0C
International Semiconductor Inc
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 6.85 V | |
Clamping Voltage-Max | 9.6 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ5.0C
This table gives cross-reference parts and alternative options found for SMBJ5.0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5.0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ5.0CHR4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ5.0C vs SMBJ5.0CHR4G |
MASMBJ5.0CA | Microchip Technology Inc | $5.8376 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ5.0C vs MASMBJ5.0CA |
SMBJ5.0CAR5 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ5.0C vs SMBJ5.0CAR5 |
SMBJ5.0CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | SMBJ5.0C vs SMBJ5.0CA |
SMBJ5.0CA | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, | SMBJ5.0C vs SMBJ5.0CA |
SMBJ5.0CA-E3/5B | Vishay Intertechnologies | $0.2841 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ5.0C vs SMBJ5.0CA-E3/5B |
SMBJ5.0CA | STMicroelectronics | Check for Price | TRANSIL | SMBJ5.0C vs SMBJ5.0CA |
SMBJ5.0CAHR4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ5.0C vs SMBJ5.0CAHR4G |
SMBJ5.0C/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, | SMBJ5.0C vs SMBJ5.0C/52 |
SMBJ5.0CA | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ5.0C vs SMBJ5.0CA |