Part Details for SMBJ5.0A by Galaxy Microelectronics
Results Overview of SMBJ5.0A by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5.0A Information
SMBJ5.0A by Galaxy Microelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ5.0A
SMBJ5.0A CAD Models
SMBJ5.0A Part Data Attributes
|
SMBJ5.0A
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SMBJ5.0A
Galaxy Microelectronics
Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 6.4V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 5V; VBR Min (V): 56.7V; VBR Max (V): 69.3V; IR Max (uA): 5uA; VC Max (V): 9.2V; Package: SMB
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SMB | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 7.07 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ5.0A
This table gives cross-reference parts and alternative options found for SMBJ5.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ5.0AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ5.0A vs SMBJ5.0AE3 |
SMBJ5.0-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ5.0A vs SMBJ5.0-TP-HF |
SMBJ5.0A | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ5.0A vs SMBJ5.0A |
SMBJ5.0AR5G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ5.0A vs SMBJ5.0AR5G |
SMBJ5.0/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5.0A vs SMBJ5.0/TR13 |
SMBJ5.0R4 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ5.0A vs SMBJ5.0R4 |
SMBJ5.0 | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ5.0A vs SMBJ5.0 |
SMBJ5.0A-7 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | SMBJ5.0A vs SMBJ5.0A-7 |
SMBJ5.0 | SPC Multicomp | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional | SMBJ5.0A vs SMBJ5.0 |
SMBJ5.0AE3TR | Microsemi Corporation | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ5.0A vs SMBJ5.0AE3TR |