-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5.0A-E3/5B by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X0040
|
Newark | Diode, Tvs, Unidirectional, 600W, 5V, Do-214Aa, Product Range:Transzorb Smbj Series, Tvs Polarity:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2075 |
|
$0.1300 | Buy Now |
DISTI #
79AH6656
|
Newark | 600W,5.0V 5%,unidir, smb Tvs Rohs Compliant: Yes |Vishay SMBJ5.0A-E3/5B RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1940 | Buy Now |
DISTI #
77K4857
|
Newark | Diode, Tvs, Unidirectional, 600W, 5V, Do-214Aa, Full Reel, Product Range:Transzorb Smbj Series, Tv... more RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1940 | Buy Now |
DISTI #
SMBJ5.0A-E3/5B
|
Avnet Americas | 600W,5.0V 5%,UNIDIR,SMB TVS - Tape and Reel (Alt: SMBJ5.0A-E3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 7 Weeks, 0 Days Container: Reel |
140800 |
|
$0.1305 | Buy Now |
DISTI #
18X0040
|
Avnet Americas | 600W,5.0V 5%,UNIDIR,SMB TVS - Product that comes on tape, but is not reeled (Alt: 18X0040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack |
2075 Partner Stock |
|
$0.2610 / $0.2660 | Buy Now |
DISTI #
625-SMBJ5.0A-E3/5B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5.0V 1000W UniDir TransZorb 5% Tol RoHS: Compliant | 7270 |
|
$0.0720 / $0.3300 | Buy Now |
DISTI #
E02:0323_00447923
|
Arrow Electronics | Diode TVS Single Uni-Dir 5V 600W 2-Pin SMB T/R Min Qty: 3200 Package Multiple: 3200 Lead time: 7 Weeks Date Code: 2411 | Europe - 723200 |
|
$0.0497 | Buy Now |
DISTI #
V36:1790_18776046
|
Arrow Electronics | Diode TVS Single Uni-Dir 5V 600W 2-Pin SMB T/R Min Qty: 3200 Package Multiple: 3200 Lead time: 7 Weeks Date Code: 2339 | Americas - 16000 |
|
$0.0350 / $0.0479 | Buy Now |
DISTI #
V72:2272_18776046
|
Arrow Electronics | Diode TVS Single Uni-Dir 5V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2211 Container: Cut Strips | Americas - 2104 |
|
$0.0571 / $0.1933 | Buy Now |
|
Future Electronics | SMBJ Series 5 V Uni Directional SMT Transient Voltage Suppressor Diode-DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 7 Weeks Container: Reel |
16000 Reel |
|
$0.0436 / $0.0471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ5.0A-E3/5B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ5.0A-E3/5B
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 7.07 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.74 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ5.0A-E3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5.0A-E3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ5.0AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ5.0A-E3/5B vs SMBJ5.0AE3 |
SMBJ5.0-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ5.0A-E3/5B vs SMBJ5.0-TP-HF |
SMBJ5.0A | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ5.0A-E3/5B vs SMBJ5.0A |
SMBJ5.0AR5G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ5.0A-E3/5B vs SMBJ5.0AR5G |
SMBJ5.0/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5.0A-E3/5B vs SMBJ5.0/TR13 |
SMBJ5.0R4 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ5.0A-E3/5B vs SMBJ5.0R4 |
SMBJ5.0 | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ5.0A-E3/5B vs SMBJ5.0 |
SMBJ5.0A-7 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | SMBJ5.0A-E3/5B vs SMBJ5.0A-7 |
SMBJ5.0 | SPC Multicomp | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional | SMBJ5.0A-E3/5B vs SMBJ5.0 |
SMBJ5.0AE3TR | Microsemi Corporation | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ5.0A-E3/5B vs SMBJ5.0AE3TR |