Part Details for SMBJ48C-E3/5B by Vishay Intertechnologies
Overview of SMBJ48C-E3/5B by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ48C-E3/5B
SMBJ48C-E3/5B CAD Models
SMBJ48C-E3/5B Part Data Attributes
|
SMBJ48C-E3/5B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ48C-E3/5B
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 48V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 65.1 V | |
Breakdown Voltage-Min | 53.3 V | |
Breakdown Voltage-Nom | 59.2 V | |
Clamping Voltage-Max | 85.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ48C-E3/5B
This table gives cross-reference parts and alternative options found for SMBJ48C-E3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ48C-E3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ48CAHE3TRTB | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ48C-E3/5B vs SMBJ48CAHE3TRTB |
SMBJ48C | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor | SMBJ48C-E3/5B vs SMBJ48C |
SMBJ48CA | STMicroelectronics | Check for Price | TRANSIL | SMBJ48C-E3/5B vs SMBJ48CA |
SMBJ48C | PRO-AN Electronic Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Bidirectional | SMBJ48C-E3/5B vs SMBJ48C |
SMBJ48C | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Bidirectional | SMBJ48C-E3/5B vs SMBJ48C |
SMBJ48CA-13-F | Diodes Incorporated | $0.1698 | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ48C-E3/5B vs SMBJ48CA-13-F |
SMBJ48C | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | SMBJ48C-E3/5B vs SMBJ48C |
SMBJ48C | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ48C-E3/5B vs SMBJ48C |
SMBJ48CAE3/TR7 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ48C-E3/5B vs SMBJ48CAE3/TR7 |