Diodes
SMBJ4762AE3TR
Description: Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN

Overview of SMBJ4762AE3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMBJ4762AE3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMBJ4762AE3TR by Microsemi Corporation

SMBJ4762AE3TR
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH: 750
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
82 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
3 mA
Want to compare parts?
  1. SMBJ4762AE3TR
    Microsemi Corporation
    Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
    VS

Alternate Parts for SMBJ4762AE3TR

This table gives cross-reference parts and alternative options found for SMBJ4762AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ4762AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQSMBJ4762APE3TR Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ4762AE3TR vs MQSMBJ4762APE3TR
MQSMBJ4762AE3 Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ4762AE3TR vs MQSMBJ4762AE3
SMBJ4762A Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ4762AE3TR vs SMBJ4762A
MXSMBJ4762AGTR Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, GLASS, SMBJ, 2 PIN Microsemi Corporation SMBJ4762AE3TR vs MXSMBJ4762AGTR
MXSMBJ4762A Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ4762AE3TR vs MXSMBJ4762A
SMBJ4762AG Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, GLASS, SMBJ, 2 PIN Microsemi Corporation SMBJ4762AE3TR vs SMBJ4762AG
SMBJ4762A/TR13 Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ4762AE3TR vs SMBJ4762A/TR13
MXSMBJ4762APE3 Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ4762AE3TR vs MXSMBJ4762APE3
SMBJ4762A/TR13 Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA Microchip Technology Inc SMBJ4762AE3TR vs SMBJ4762A/TR13
SMBJ4762AGTR Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, GLASS, SMBJ, 2 PIN Microsemi Corporation SMBJ4762AE3TR vs SMBJ4762AGTR
Part Number Description Manufacturer Compare
MXSMBJ4762AE3TR Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ4762AE3TR vs MXSMBJ4762AE3TR
MVSMBJ4762AG Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, GLASS, SMBJ, 2 PIN Microsemi Corporation SMBJ4762AE3TR vs MVSMBJ4762AG
MVSMBJ4762APE3 Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ4762AE3TR vs MVSMBJ4762APE3
MVSMBJ4762AE3TR Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ4762AE3TR vs MVSMBJ4762AE3TR
SMBJ4762AGE3 Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, GLASS, SMBJ, 2 PIN Microsemi Corporation SMBJ4762AE3TR vs SMBJ4762AGE3
MQSMBJ4762AGE3TR Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, GLASS, SMBJ, 2 PIN Microsemi Corporation SMBJ4762AE3TR vs MQSMBJ4762AGE3TR
MXSMBJ4762AE3 Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ4762AE3TR vs MXSMBJ4762AE3
MVSMBJ4762AGE3TR Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, GLASS, SMBJ, 2 PIN Microsemi Corporation SMBJ4762AE3TR vs MVSMBJ4762AGE3TR
SMBJ4762A/TR13 Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ4762AE3TR vs SMBJ4762A/TR13
MVSMBJ4762ATR Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ4762AE3TR vs MVSMBJ4762ATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ4762AE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ4762AE3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of SMBJ4762AE3TR would you like to use for your alert(s)?
  • Please alert me when SMBJ4762AE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ4762AE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ4762AE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ4762AE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ4762AE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ4762AE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: