Part Details for SMBJ43AE3/TR13 by Microchip Technology Inc
Overview of SMBJ43AE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for SMBJ43AE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9400
|
Newark | Tvs 600W, Stand-Off Voltage = 43V, +/- 5%, Uni-Dir Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip SMBJ43AE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 | Buy Now |
DISTI #
SMBJ43AE3/TR13-ND
|
DigiKey | TVS DIODE 43VWM 69.4VC SMBJ Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2500 | Buy Now |
DISTI #
SMBJ43AE3/TR13
|
Avnet Americas | Diode TVS Single Uni-Dir 43V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ43AE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2400 / $0.2600 | Buy Now |
DISTI #
494-SMBJ43AE3/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 43V, +/- 5%, Uni-dir RoHS: Compliant | 0 |
|
$0.2500 | Order Now |
DISTI #
SMBJ43AE3/TR13
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.2300 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2383 / $0.2632 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2500 / $0.3100 | Buy Now |
DISTI #
SMBJ43AE3/TR13
|
EBV Elektronik | (Alt: SMBJ43AE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2383 / $0.2632 | Buy Now |
Part Details for SMBJ43AE3/TR13
SMBJ43AE3/TR13 CAD Models
SMBJ43AE3/TR13 Part Data Attributes
|
SMBJ43AE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ43AE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Breakdown Voltage-Nom | 50.3 V | |
Clamping Voltage-Max | 69.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMBJ43AE3/TR13
This table gives cross-reference parts and alternative options found for SMBJ43AE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ43AE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ43A/TR7 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMBJ43AE3/TR13 vs SMBJ43A/TR7 |
SMBJ43A-AT/TR7 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMBJ43AE3/TR13 vs SMBJ43A-AT/TR7 |
SMBJ43A | DB Lectro Inc | Check for Price | Transient Suppressor, | SMBJ43AE3/TR13 vs SMBJ43A |
SMBJ43A | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ43AE3/TR13 vs SMBJ43A |
SMBJ43A | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional, | SMBJ43AE3/TR13 vs SMBJ43A |
SMBJ43 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | SMBJ43AE3/TR13 vs SMBJ43 |
SMBJ43A-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ43AE3/TR13 vs SMBJ43A-T3 |
SMBJ43HR5 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ43AE3/TR13 vs SMBJ43HR5 |
SMBJ43A | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 47.8V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 43V; VBR Min (V): 47.8V; VBR Max (V): 58.4V; IR Max (uA): 5uA; VC Max (V): 69.4V; Package: SMB | SMBJ43AE3/TR13 vs SMBJ43A |