Part Details for SMBJ40A by Taiwan Semiconductor
Overview of SMBJ40A by Taiwan Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8589
|
Newark | Tvs Diode, 600W, 40V, Unidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:40V, Clamping Voltage Vc Max:64.5V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor SMBJ40A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 485 |
|
$0.0940 / $0.3120 | Buy Now |
DISTI #
SMBJ40AFSCT-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC DO214AA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
122537 In Stock |
|
$0.0900 / $0.3000 | Buy Now |
DISTI #
SMBJ40A
|
Avnet Americas | Diode TVS Single Uni-Directional 40V 600W 2-Pin DO-214AA - Tape and Reel (Alt: SMBJ40A) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0907 / $0.1008 | Buy Now |
DISTI #
821-SMBJ40A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 46.8V, 5%, Unidirectional, TVS RoHS: Compliant | 5772 |
|
$0.1120 / $0.5800 | Buy Now |
DISTI #
V36:1790_06305783
|
Arrow Electronics | Diode TVS Single Uni-Dir 40V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2407 | Americas - 15000 |
|
$0.0862 / $0.0900 | Buy Now |
DISTI #
E02:0323_00847334
|
Arrow Electronics | Diode TVS Single Uni-Dir 40V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2328 | Europe - 6000 |
|
$0.0920 | Buy Now |
DISTI #
V79:2366_26236678
|
Arrow Electronics | Diode TVS Single Uni-Dir 40V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 1834 | Americas - 4 |
|
$0.0776 / $0.1530 | Buy Now |
|
Future Electronics | 64.5V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.0907 / $0.0987 | Buy Now |
DISTI #
78821078
|
Verical | Diode TVS Single Uni-Dir 40V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2407 | Americas - 15000 |
|
$0.0862 / $0.0900 | Buy Now |
DISTI #
71283816
|
Verical | Diode TVS Single Uni-Dir 40V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2328 | Americas - 6000 |
|
$0.0909 | Buy Now |
Part Details for SMBJ40A
SMBJ40A CAD Models
SMBJ40A Part Data Attributes:
|
SMBJ40A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ40A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ40A
This table gives cross-reference parts and alternative options found for SMBJ40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ40A | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | SMBJ40A vs SMBJ40A |
MASMBJ40A | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ40A vs MASMBJ40A |
SMBJ40A | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | SMBJ40A vs SMBJ40A |
SMBJ40A | TRANSIL | STMicroelectronics | SMBJ40A vs SMBJ40A |
SMBJ40A | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ40A vs SMBJ40A |
SMBJ40A-TR | 600 W, 40 V TVS in SMB | STMicroelectronics | SMBJ40A vs SMBJ40A-TR |
SMBJ40A | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Littelfuse Inc | SMBJ40A vs SMBJ40A |
SMBJ40AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ40A vs SMBJ40AHM3/H |
MASMBJ40AE3 | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ40A vs MASMBJ40AE3 |
SMBJ40A | Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | SMBJ40A vs SMBJ40A |