Part Details for SMBJ40A-13-F by Diodes Incorporated
Overview of SMBJ40A-13-F by Diodes Incorporated
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ40A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7796
|
Newark | Tvs Diode, 600W, 40V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ40A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2695 |
|
$0.0770 / $0.3120 | Buy Now |
DISTI #
10AH1061
|
Newark | Protection Tvs Unidirectional Smb 600W 40.0V Rohs 3K Rohs Compliant: Yes |Diodes Inc. SMBJ40A-13-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 | Buy Now |
DISTI #
SMBJ40A-FDICT-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
167056 In Stock |
|
$0.0656 / $0.3000 | Buy Now |
DISTI #
SMBJ40A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 40V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ40A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 468000 Factory Stock |
|
$0.0639 / $0.0755 | Buy Now |
DISTI #
SMBJ40A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 40V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ40A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 468000 Factory Stock |
|
$0.0639 / $0.0755 | Buy Now |
DISTI #
SMBJ40A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 40V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ40A-13-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 1071000 Factory Stock |
|
RFQ | |
DISTI #
621-SMBJ40A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 40.0V RoHS: Compliant | 10538 |
|
$0.0650 / $0.2500 | Buy Now |
DISTI #
V72:2272_06704314
|
Arrow Electronics | TVS Diode Single Uni-Dir 40V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2233 Container: Cut Strips | Americas - 1209 |
|
$0.0669 / $0.1798 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 40 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0638 / $0.0720 | Buy Now |
|
Future Electronics | SMBJ Series 600 W 40 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0638 / $0.0720 | Buy Now |
Part Details for SMBJ40A-13-F
SMBJ40A-13-F CAD Models
SMBJ40A-13-F Part Data Attributes:
|
SMBJ40A-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMBJ40A-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |