-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ400CA-TPMSCT-ND
|
DigiKey | TVS DIODE 400VWM 648VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15 In Stock |
|
$0.1750 / $0.9100 | Buy Now |
DISTI #
V36:1790_06842732
|
Arrow Electronics | TVS Diode Single Bi-Dir 400V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2333 | Americas - 12000 |
|
$0.1673 / $0.2180 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.1819 | Buy Now |
DISTI #
76086808
|
Verical | TVS Diode Single Bi-Dir 400V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2333 | Americas - 12000 |
|
$0.1673 / $0.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ400CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ400CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Max | 494 V | |
Breakdown Voltage-Min | 447 V | |
Breakdown Voltage-Nom | 470.5 V | |
Clamping Voltage-Max | 648 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMBJ400CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ400CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ400C | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Secos Corporation | SMBJ400CA-TP vs SMBJ400C |
SMBJ400C | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMBJ400CA-TP vs SMBJ400C |
SMBJ400C | Trans Voltage Suppressor Diode, 400V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | SMBJ400CA-TP vs SMBJ400C |
SMBJ400CAM4G | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ400CA-TP vs SMBJ400CAM4G |
SMBJ400CA-T13 | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | ProTek Devices | SMBJ400CA-TP vs SMBJ400CA-T13 |
SMBJ400CA-H | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | SMBJ400CA-TP vs SMBJ400CA-H |
SMBJ400CAR4G | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ400CA-TP vs SMBJ400CAR4G |
SMBJ400CA-TP-HF | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SMBJ400CA-TP vs SMBJ400CA-TP-HF |
SMBJ400CAR5G | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ400CA-TP vs SMBJ400CAR5G |
SMBJ400CA-T500 | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | ProTek Devices | SMBJ400CA-TP vs SMBJ400CA-T500 |