Part Details for SMBJ400A by Bourns Inc
Overview of SMBJ400A by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SMBJ400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y0028
|
Newark | Tvs Diode, 600W, 400V, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:400V, Clamping Voltage Max:648V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:447V Rohs Compliant: Yes |Bourns SMBJ400A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1790 | Buy Now |
DISTI #
SMBJ400ABBCT-ND
|
DigiKey | TVS DIODE 400VWM 648VC SMB Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14748 In Stock |
|
$0.1668 / $0.5800 | Buy Now |
DISTI #
SMBJ400A
|
Avnet Americas | Diode TVS Single Uni-Dir 400V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ400A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1625 / $0.1846 | Buy Now |
DISTI #
652-SMBJ400A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400volts 1uA 1 Amps Uni-Dir RoHS: Compliant | 15231 |
|
$0.1660 / $0.4300 | Buy Now |
DISTI #
V72:2272_14672717
|
Arrow Electronics | Diode TVS Single Uni-Dir 400V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2316 Container: Cut Strips | Americas - 12000 |
|
$0.1667 / $0.2288 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 400V 600W 2-Pin SMB T/R | 0 |
|
$0.1614 / $0.3380 | Buy Now |
DISTI #
67581018
|
Verical | Diode TVS Single Uni-Dir 400V 600W 2-Pin SMB T/R Min Qty: 36 Package Multiple: 1 Date Code: 2316 | Americas - 12000 |
|
$0.1667 / $0.2155 | Buy Now |
DISTI #
SMBJ400A
|
TTI | ESD Suppressors / TVS Diodes 400volts 1uA 1 Amps Uni-Dir pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 18000 In Stock |
|
$0.1630 / $0.1760 | Buy Now |
DISTI #
SMBJ400A
|
Avnet Americas | Diode TVS Single Uni-Dir 400V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ400A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1625 / $0.1846 | Buy Now |
DISTI #
SMBJ400A
|
Avnet Abacus | Diode TVS Single Uni-Dir 400V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ400A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SMBJ400A
SMBJ400A CAD Models
SMBJ400A Part Data Attributes:
|
SMBJ400A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ400A
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 494 V | |
Breakdown Voltage-Min | 447 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |