Part Details for SMBJ3V3HE3/52 by Vishay Intertechnologies
Overview of SMBJ3V3HE3/52 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ3V3HE3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2889228
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2358 / $0.4538 | Buy Now |
DISTI #
2889228
|
Farnell | TVS DIODE, AEC-Q101, 600W, 3.3V, UNIDIR RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2041 / $0.5835 | Buy Now |
DISTI #
2889228RL
|
Farnell | TVS DIODE, AEC-Q101, 600W, 3.3V, UNIDIR RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.2041 / $0.3919 | Buy Now |
Part Details for SMBJ3V3HE3/52
SMBJ3V3HE3/52 CAD Models
SMBJ3V3HE3/52 Part Data Attributes:
|
SMBJ3V3HE3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ3V3HE3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AA, SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 4.1 V | |
Breakdown Voltage-Nom | 4 V | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ3V3HE3/52
This table gives cross-reference parts and alternative options found for SMBJ3V3HE3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ3V3HE3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ3.3A | Trans Voltage Suppressor Diode, | Pulse Electronics Corporation | SMBJ3V3HE3/52 vs SMBJ3.3A |
SMBJ3V3HM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ3V3HE3/52 vs SMBJ3V3HM3_A/H |
SMBJ3V3-M3/52 | Trans Voltage Suppressor Diode, 600W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Vishay Intertechnologies | SMBJ3V3HE3/52 vs SMBJ3V3-M3/52 |
SMBJ3V3-E3/52 | Trans Voltage Suppressor Diode, 600W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Vishay Intertechnologies | SMBJ3V3HE3/52 vs SMBJ3V3-E3/52 |
SMBJ3V3HM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ3V3HE3/52 vs SMBJ3V3HM3_A/I |
SMBJ3V3HE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ3V3HE3/52 vs SMBJ3V3HE3_A/I |
SMBJ3V3-E3/5B | Trans Voltage Suppressor Diode, 600W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Vishay Intertechnologies | SMBJ3V3HE3/52 vs SMBJ3V3-E3/5B |
SMBJ3V3HE3_B/I | Trans Voltage Suppressor Diode, 600W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ3V3HE3/52 vs SMBJ3V3HE3_B/I |
SMBJ3V3HE3_B/H | Trans Voltage Suppressor Diode, 600W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ3V3HE3/52 vs SMBJ3V3HE3_B/H |
SMBJ3V3HE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ3V3HE3/52 vs SMBJ3V3HE3_A/H |