Part Details for SMBJ36CA by WEITRON INTERNATIONAL CO., LTD.
Overview of SMBJ36CA by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ36CA
SMBJ36CA CAD Models
SMBJ36CA Part Data Attributes
|
SMBJ36CA
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
SMBJ36CA
WEITRON INTERNATIONAL CO., LTD.
Transient Suppressor
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 |
Alternate Parts for SMBJ36CA
This table gives cross-reference parts and alternative options found for SMBJ36CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ36CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ36C | Transient Suppressor, | DB Lectro Inc | SMBJ36CA vs SMBJ36C |
SMBJ36CA | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-214AA, | General Instrument Corp | SMBJ36CA vs SMBJ36CA |
SMBJ36CA-TR | 600 W, 36 V TVS in SMB | STMicroelectronics | SMBJ36CA vs SMBJ36CA-TR |
SMBJ36CA-T | Trans Voltage Suppressor Diode, 36V V(RWM), Bidirectional, | Micro Commercial Components | SMBJ36CA vs SMBJ36CA-T |
SMBJ36C | Trans Voltage Suppressor Diode, 36V V(RWM), Bidirectional, | Pulse Electronics Corporation | SMBJ36CA vs SMBJ36C |
SMBJ36CA | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Galaxy Semi-Conductor Co Ltd | SMBJ36CA vs SMBJ36CA |
SMBJ36C | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, | General Instrument Corp | SMBJ36CA vs SMBJ36C |
SMBJ36C | Transient Suppressor | Bytesonic Corporation | SMBJ36CA vs SMBJ36C |
SMBJ36CAT | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Lite-On Semiconductor Corporation | SMBJ36CA vs SMBJ36CAT |
SMBJ36C | Trans Voltage Suppressor Diode, 36V V(RWM), Bidirectional | PRO-AN Electronic Co Ltd | SMBJ36CA vs SMBJ36C |