There are no models available for this part yet.
Overview of SMBJ36C by Transpro Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMBJ36C by Transpro Electronics Corp
Part Data Attributes for SMBJ36C by Transpro Electronics Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TRANSPRO ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
44.5 V
|
Clamping Voltage-Max
|
64.3 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code
|
e0
|
Polarity
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
36 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for SMBJ36C
This table gives cross-reference parts and alternative options found for SMBJ36C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ36C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ36CA | Transient Suppressor | Changzhou Starsea Electronics Co Ltd | SMBJ36C vs SMBJ36CA |
SMBJ36CA | Trans Voltage Suppressor Diode, 36V V(RWM), Bidirectional | Transpro Electronics Corp | SMBJ36C vs SMBJ36CA |
SMBJ36CA | Transient Suppressor, | DB Lectro Inc | SMBJ36C vs SMBJ36CA |
SMBJ36CA-TR | 600 W, 36 V TVS in SMB | STMicroelectronics | SMBJ36C vs SMBJ36CA-TR |
SMBJ36C | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 40V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 36V; VBR Min (V): 40V; VBR Max (V): 44.2V; IR Max (uA): 5uA; VC Max (V): 64.3V; Package: SMB | Galaxy Microelectronics | SMBJ36C vs SMBJ36C |
SMBJ36CA | Transient Suppressor, | SynSemi Inc | SMBJ36C vs SMBJ36CA |
SMBJ36C | Trans Voltage Suppressor Diode, 36V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMBJ36C vs SMBJ36C |
SMBJ36CA-13-F | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Diodes Incorporated | SMBJ36C vs SMBJ36CA-13-F |
SMBJ36CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ36C vs SMBJ36CAHM3/H |
SMBJ36C | Transient Suppressor, | Daco Semiconductor Co Ltd | SMBJ36C vs SMBJ36C |