Part Details for SMBJ30CA-13 by Diodes Incorporated
Overview of SMBJ30CA-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ30CA-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5030 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 30V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 1600 |
|
$0.1040 / $0.1950 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 30V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 4024 |
|
$0.3780 / $1.2600 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 30V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 1352 |
|
$0.1950 / $0.6500 | Buy Now |
|
Velocity Electronics | Our Stock | 4198 |
|
RFQ |
Part Details for SMBJ30CA-13
SMBJ30CA-13 CAD Models
SMBJ30CA-13 Part Data Attributes
|
SMBJ30CA-13
Diodes Incorporated
Buy Now
|
Compare Parts:
SMBJ30CA-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |