SMBJ28CAHE3-TP
Micro Commercial Components
Description: Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of SMBJ28CAHE3-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for SMBJ28CAHE3-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-SMBJ28CAHE3-TP-ND
DigiKey Interface Min Qty: 3000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.1382
$0.1382 Buy Now
DISTI # 833-SMBJ28CAHE3-TP
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W TRANSIENT VOLTAGE SUPPRESSOR 0
  • 1 $0.4000
  • 10 $0.3410
  • 100 $0.2370
  • 500 $0.1850
  • 1,000 $0.1500
  • 3,000 $0.1380
  • 9,000 $0.1300
  • 24,000 $0.1280
  • 45,000 $0.1270
$0.1270 / $0.4000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks 0
  • 3,000 $0.1169
$0.1169 Buy Now

CAD Models for SMBJ28CAHE3-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJ28CAHE3-TP by Micro Commercial Components

SMBJ28CAHE3-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
R-PDSO-C2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Additional Feature
UL RECOGNIZED
Breakdown Voltage-Max
34.4 V
Breakdown Voltage-Min
31.1 V
Breakdown Voltage-Nom
32.75 V
Clamping Voltage-Max
45.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
28 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. SMBJ28CAHE3-TP
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for SMBJ28CAHE3-TP

This table gives cross-reference parts and alternative options found for SMBJ28CAHE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ28CAHE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ26CAM4G Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ28CAHE3-TP vs SMBJ26CAM4G
SMBJ26CHE3/52 Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Vishay Semiconductors SMBJ28CAHE3-TP vs SMBJ26CHE3/52
SMBJ28C Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ28CAHE3-TP vs SMBJ28C
SMBJ26CA_NL Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, LEAD FREE, SMB, 2 PIN Fairchild Semiconductor Corporation SMBJ28CAHE3-TP vs SMBJ26CA_NL
SMBJ28C Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional, LRC Leshan Radio Co Ltd SMBJ28CAHE3-TP vs SMBJ28C
SMBJ26CR5 Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ28CAHE3-TP vs SMBJ26CR5
SMBJ26CR5G Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ28CAHE3-TP vs SMBJ26CR5G
SMBJ26C-T Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional, Micro Commercial Components SMBJ28CAHE3-TP vs SMBJ26C-T
SMBJ26CTRE3 Trans Voltage Suppressor Diode, 26V V(RWM), Bidirectional, Microsemi Corporation SMBJ28CAHE3-TP vs SMBJ26CTRE3
SMBJ28C Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional Goodwork Semiconductor Co Ltd SMBJ28CAHE3-TP vs SMBJ28C
Part Number Description Manufacturer Compare
SMBJ26CAM4G Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ28CAHE3-TP vs SMBJ26CAM4G
SMBJ26CE3/TR7 Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ28CAHE3-TP vs SMBJ26CE3/TR7
SMBJ28CE3 Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ28CAHE3-TP vs SMBJ28CE3
SMBJ26C/TR7 Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ28CAHE3-TP vs SMBJ26C/TR7
SMBJ26CHM4 Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ28CAHE3-TP vs SMBJ26CHM4
SMBJ28CAR4G Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ28CAHE3-TP vs SMBJ28CAR4G
SMBJ28C Trans Voltage Suppressor Diode, MERITEK Electronics Corporation SMBJ28CAHE3-TP vs SMBJ28C
SMBJ28C Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN HY Electronic Corp SMBJ28CAHE3-TP vs SMBJ28C
SMBJ28C Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional, Pulse Electronics Corporation SMBJ28CAHE3-TP vs SMBJ28C
SMBJ28C Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Bidirectional, 1 Element, Silicon, Diodes Incorporated SMBJ28CAHE3-TP vs SMBJ28C

Related Parts for SMBJ28CAHE3-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ28CAHE3-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ28CAHE3-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMBJ28CAHE3-TP would you like to use for your alert(s)?
  • Please alert me when SMBJ28CAHE3-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ28CAHE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ28CAHE3-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ28CAHE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ28CAHE3-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ28CAHE3-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: