Part Details for SMBJ22CA by BrightKing Inc
Overview of SMBJ22CA by BrightKing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ22CA
SMBJ22CA CAD Models
SMBJ22CA Part Data Attributes
|
SMBJ22CA
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ22CA
BrightKing Inc
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 26.9 V | |
Breakdown Voltage-Min | 24.4 V | |
Breakdown Voltage-Nom | 25.65 V | |
Clamping Voltage-Max | 35.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ22CA
This table gives cross-reference parts and alternative options found for SMBJ22CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ22CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ22CA | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional | WEITRON INTERNATIONAL CO., LTD. | SMBJ22CA vs SMBJ22CA |
SMBJ22CA | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional | Transpro Electronics Corp | SMBJ22CA vs SMBJ22CA |
SMBJ24CA | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SPC Multicomp | SMBJ22CA vs SMBJ24CA |
SMBJ22CA | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional | Bytesonic Corporation | SMBJ22CA vs SMBJ22CA |
SMBJ24CA | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ22CA vs SMBJ24CA |
SMBJ24CA | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | SMBJ22CA vs SMBJ24CA |
SMBJ24CA | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | SMBJ22CA vs SMBJ24CA |
SMBJ22CA | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | SMBJ22CA vs SMBJ22CA |
SMBJ22CA | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 24.4V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 22V; VBR Min (V): 24.4V; VBR Max (V): 26.9V; IR Max (uA): 5uA; VC Max (V): 35.5V; Package: SMB | Galaxy Microelectronics | SMBJ22CA vs SMBJ22CA |
SMBJ22CA | Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Galaxy Semi-Conductor Co Ltd | SMBJ22CA vs SMBJ22CA |