Part Details for SMBJ20CA-T by Rectron Semiconductor
Overview of SMBJ20CA-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ20CA-T
SMBJ20CA-T CAD Models
SMBJ20CA-T Part Data Attributes
|
SMBJ20CA-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ20CA-T
Rectron Semiconductor
Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.35 V | |
Clamping Voltage-Max | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ20CA-T
This table gives cross-reference parts and alternative options found for SMBJ20CA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ20CA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ20CA | Trans Voltage Suppressor Diode, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | General Instrument Corp | SMBJ20CA-T vs SMBJ20CA |
SMBJ20CA | Trans Voltage Suppressor Diode, 20V V(RWM), Bidirectional | Transpro Electronics Corp | SMBJ20CA-T vs SMBJ20CA |
SMBJ20CA-E3/5B | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ20CA-T vs SMBJ20CA-E3/5B |
SMBJ20CA | Trans Voltage Suppressor Diode, 20V V(RWM), Bidirectional | International Semiconductor Inc | SMBJ20CA-T vs SMBJ20CA |
SMBJ20CA | Transient Suppressor | Silicon Standard Corp | SMBJ20CA-T vs SMBJ20CA |
SMBJ20C | Transient Suppressor | Bytesonic Corporation | SMBJ20CA-T vs SMBJ20C |
SMBJ20CA | Trans Voltage Suppressor Diode, 20V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | SMBJ20CA-T vs SMBJ20CA |
SMBJ20CA | Trans Voltage Suppressor Diode, 20V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | SMBJ20CA-T vs SMBJ20CA |
SMBJ20CA | Trans Voltage Suppressor Diode, 20V V(RWM), Bidirectional | Goodwork Semiconductor Co Ltd | SMBJ20CA-T vs SMBJ20CA |
SMBJ20CA | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Littelfuse Inc | SMBJ20CA-T vs SMBJ20CA |