-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5776
|
Newark | Tvs Diode, 600W, 20V, Do-214Aa, Product Range:Transzorb Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:20V, Clamping Voltage Max:32.4V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay SMBJ20CA-E3/52 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15 |
|
$0.0430 | Buy Now |
DISTI #
38AH2441
|
Newark | 600W,20V 5%,bidir, smb Tvs Rohs Compliant: Yes |Vishay SMBJ20CA-E3/52 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2440 | Buy Now |
DISTI #
77K4597
|
Newark | Tvs Diode, 600W, 20V, Do-214Aa, Full Reel, Product Range:Transzorb Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:20V, Clamping Voltage Max:32.4V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:-Rohs Compliant: Yes |Vishay SMBJ20CA-E3/52 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2440 | Buy Now |
DISTI #
SMBJ20CA-E3/52
|
Avnet Americas | 600W,20V 5%,BIDIR,SMB TVS - Tape and Reel (Alt: SMBJ20CA-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | 123750 |
|
$0.1639 | Buy Now |
DISTI #
05R5776
|
Avnet Americas | 600W,20V 5%,BIDIR,SMB TVS - Product that comes on tape, but is not reeled (Alt: 05R5776) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 15 Partner Stock |
|
$0.3450 | Buy Now |
DISTI #
625-SMBJ20CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 20V 800W Bidir TransZorb 5% Tol RoHS: Compliant | 6285 |
|
$0.0860 / $0.4000 | Buy Now |
DISTI #
V36:1790_18775002
|
Arrow Electronics | Diode TVS Single Bi-Dir 20V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2343 | Americas - 27750 |
|
$0.0605 / $0.1053 | Buy Now |
DISTI #
E02:0323_00191366
|
Arrow Electronics | Diode TVS Single Bi-Dir 20V 600W 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks Date Code: 2403 | Europe - 2250 |
|
$0.0608 / $0.1058 | Buy Now |
DISTI #
V72:2272_18775002
|
Arrow Electronics | Diode TVS Single Bi-Dir 20V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2249 Container: Cut Strips | Americas - 1698 |
|
$0.1064 / $0.2053 | Buy Now |
|
Future Electronics | SMBJ Series 20 V Bi Directional Transient Voltage Suppressor Diode-DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.0589 / $0.0701 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ20CA-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ20CA-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.35 V | |
Clamping Voltage-Max | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ20CA-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ20CA-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ20CA | Trans Voltage Suppressor Diode, 20V V(RWM), Bidirectional | PRO-AN Electronic Co Ltd | SMBJ20CA-E3/52 vs SMBJ20CA |
SMBJ20CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ20CA-E3/52 vs SMBJ20CAHM3/I |
SMBJ20C-E3/52 | Trans Voltage Suppressor Diode, 20V V(RWM), Bidirectional, | Vishay Intertechnologies | SMBJ20CA-E3/52 vs SMBJ20C-E3/52 |
SMBJ20CA | Trans Voltage Suppressor Diode, 20V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | SMBJ20CA-E3/52 vs SMBJ20CA |
SMBJ20C | Trans Voltage Suppressor Diode, 20V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | SMBJ20CA-E3/52 vs SMBJ20C |
MSMBJ20CA/TR | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ20CA-E3/52 vs MSMBJ20CA/TR |
SMBJ20CA | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 22.2V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 20V; VBR Min (V): 22.2V; VBR Max (V): 24.5V; IR Max (uA): 5uA; VC Max (V): 32.4V; Package: SMB | Galaxy Microelectronics | SMBJ20CA-E3/52 vs SMBJ20CA |
SMBJ20CATRTB | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SMBJ20CA-E3/52 vs SMBJ20CATRTB |
SMBJ20CA | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Secos Corporation | SMBJ20CA-E3/52 vs SMBJ20CA |
SMBJ20CA | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | SMBJ20CA-E3/52 vs SMBJ20CA |