Part Details for SMBJ200CAHE3-TP by Micro Commercial Components
Overview of SMBJ200CAHE3-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ200CAHE3-TP
SMBJ200CAHE3-TP CAD Models
SMBJ200CAHE3-TP Part Data Attributes:
|
SMBJ200CAHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ200CAHE3-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 600W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 247 V | |
Breakdown Voltage-Min | 224 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ200CAHE3-TP
This table gives cross-reference parts and alternative options found for SMBJ200CAHE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ200CAHE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ200CA | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ200CAHE3-TP vs SMBJ200CA |
SMBJ200CA-T13 | Trans Voltage Suppressor Diode, 600W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | ProTek Devices | SMBJ200CAHE3-TP vs SMBJ200CA-T13 |
SMBJ200C | Trans Voltage Suppressor Diode, 200V V(RWM), Bidirectional, | Pulse Electronics Corporation | SMBJ200CAHE3-TP vs SMBJ200C |
SMBJ200CA | Trans Voltage Suppressor Diode, 600W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN | Kyocera AVX Components | SMBJ200CAHE3-TP vs SMBJ200CA |
SMBJ200CA | Trans Voltage Suppressor Diode, 600W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Pulse Electronics Corporation | SMBJ200CAHE3-TP vs SMBJ200CA |
SMBJ200CA | Trans Voltage Suppressor Diode, 600W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | BrightKing Inc | SMBJ200CAHE3-TP vs SMBJ200CA |
SMBJ200C | Trans Voltage Suppressor Diode, 600W, 200V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Secos Corporation | SMBJ200CAHE3-TP vs SMBJ200C |
SMBJ190C-T500 | Trans Voltage Suppressor Diode, 600W, 190V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | ProTek Devices | SMBJ200CAHE3-TP vs SMBJ190C-T500 |
SMBJ200CA-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMBJ200CAHE3-TP vs SMBJ200CA-T |
SMBJ200CA | Trans Voltage Suppressor Diode, 600W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Littelfuse Inc | SMBJ200CAHE3-TP vs SMBJ200CA |