Part Details for SMBJ170A by Littelfuse Inc
Overview of SMBJ170A by Littelfuse Inc
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ170A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8557
|
Newark | Tvs Diode, 600W, 170V, Unidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:170V, Clamping Voltage Vc Max:275V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMBJ170A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3525 |
|
$0.1210 | Buy Now |
DISTI #
17H2364
|
Newark | Tvs Diode, 600W, 170V, Do-214Aa, Full Reel, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:170V, Clamping Voltage Max:275V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMBJ170A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1940 | Buy Now |
DISTI #
SMBJ170ALFCT-ND
|
DigiKey | TVS DIODE 170VWM 275VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22561 In Stock |
|
$0.0872 / $0.3800 | Buy Now |
DISTI #
576-SMBJ170A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 170V 5% Uni-Directional RoHS: Compliant | 3336 |
|
$0.0910 / $0.4300 | Buy Now |
DISTI #
V79:2366_29092066
|
Arrow Electronics | Diode TVS Single Uni-Dir 170V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 38900 |
|
$0.0576 / $0.3724 | Buy Now |
DISTI #
P40:2555_23229224
|
Arrow Electronics | Diode TVS Single Uni-Dir 170V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Europe - 12000 |
|
$0.1137 / $0.2673 | Buy Now |
DISTI #
V72:2272_06469829
|
Arrow Electronics | Diode TVS Single Uni-Dir 170V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2308 Container: Cut Strips | Americas - 5967 |
|
$0.3761 / $0.3841 | Buy Now |
DISTI #
E02:0323_00233264
|
Arrow Electronics | Diode TVS Single Uni-Dir 170V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2439 | Europe - 3000 |
|
$0.0542 / $0.0781 | Buy Now |
DISTI #
71336675
|
RS | 600W Surface Mount TVS Diode | Littelfuse SMBJ170A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4110 / $0.4840 | RFQ |
|
Future Electronics | SMBJ Series 5 W 209 V Uni-Directional Surface Mount TVS Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 225000Reel |
|
$0.0565 / $0.0646 | Buy Now |
Part Details for SMBJ170A
SMBJ170A CAD Models
SMBJ170A Part Data Attributes
|
SMBJ170A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ170A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 209 V | |
Breakdown Voltage-Min | 189 V | |
Breakdown Voltage-Nom | 199 V | |
Clamping Voltage-Max | 275 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 170 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ170A
This table gives cross-reference parts and alternative options found for SMBJ170A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ170A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ170A | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional | RFE International Inc | SMBJ170A vs SMBJ170A |
SMBJ170A | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ170A vs SMBJ170A |
SMBJ170A-TP-HF | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SMBJ170A vs SMBJ170A-TP-HF |
SMBJ170A/TR13 | Transient Suppressor, | Pulse Electronics Corporation | SMBJ170A vs SMBJ170A/TR13 |
SMBJ170A | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional, | Goodwork Semiconductor Co Ltd | SMBJ170A vs SMBJ170A |
SMBJ170AHR4 | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ170A vs SMBJ170AHR4 |
SMBJ170A-E3/5B | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ170A vs SMBJ170A-E3/5B |
SMBJ170A | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional | Bytesonic Corporation | SMBJ170A vs SMBJ170A |
SMBJ170A | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | SMBJ170A vs SMBJ170A |
SMBJ170A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ170A vs SMBJ170A/TR7 |