Part Details for SMBJ170A by Jinan Gude Electronic Device Co Ltd
Overview of SMBJ170A by Jinan Gude Electronic Device Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ170A
SMBJ170A CAD Models
SMBJ170A Part Data Attributes
|
SMBJ170A
Jinan Gude Electronic Device Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMBJ170A
Jinan Gude Electronic Device Co Ltd
Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JINAN GUDE ELECTRONIC DEVICE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 199 V | |
Clamping Voltage-Max | 275 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ170A
This table gives cross-reference parts and alternative options found for SMBJ170A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ170A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ170A | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional | RFE International Inc | SMBJ170A vs SMBJ170A |
SMBJ170A | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ170A vs SMBJ170A |
SMBJ170A-TP-HF | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SMBJ170A vs SMBJ170A-TP-HF |
SMBJ170A/TR13 | Transient Suppressor, | Pulse Electronics Corporation | SMBJ170A vs SMBJ170A/TR13 |
SMBJ170A | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional, | Goodwork Semiconductor Co Ltd | SMBJ170A vs SMBJ170A |
SMBJ170AHR4 | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ170A vs SMBJ170AHR4 |
SMBJ170A-E3/5B | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ170A vs SMBJ170A-E3/5B |
SMBJ170A | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional | Bytesonic Corporation | SMBJ170A vs SMBJ170A |
SMBJ170A | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | SMBJ170A vs SMBJ170A |
SMBJ170A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ170A vs SMBJ170A/TR7 |