Part Details for SMBJ170 by RFE International Inc
Overview of SMBJ170 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ170
SMBJ170 CAD Models
SMBJ170 Part Data Attributes
Alternate Parts for SMBJ170
This table gives cross-reference parts and alternative options found for SMBJ170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ170-T | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional, | Micro Commercial Components | SMBJ170 vs SMBJ170-T |
P6SMB200AHR4 | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ170 vs P6SMB200AHR4 |
SMBJ170 | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional | SPC Multicomp | SMBJ170 vs SMBJ170 |
SMBJ170 | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Littelfuse Inc | SMBJ170 vs SMBJ170 |
SMBJ170 | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, | International Semiconductor Inc | SMBJ170 vs SMBJ170 |
SMBJ170 | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Uniohm Corp | SMBJ170 vs SMBJ170 |
SMBJ170-E3/5B | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional, | Vishay Intertechnologies | SMBJ170 vs SMBJ170-E3/5B |
SMBJ170HR5 | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ170 vs SMBJ170HR5 |
SMBJ170E3/TR | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ170 vs SMBJ170E3/TR |
SMBJ170-E3/5B | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Semiconductors | SMBJ170 vs SMBJ170-E3/5B |